-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive High-Current Step-Down Converter with USB Protection/Host Charger Adapter Emulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16984AATJA/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive USB-C Protector/Emulator with DCDC RoHS: Compliant | 415 |
|
$3.4200 / $6.2700 | Buy Now |
|
Analog Devices Inc | Automotive USB-C Protector/Emu Min Qty: 1 Package Multiple: 1 | 3150 |
|
$2.9600 / $6.2700 | Buy Now |
DISTI #
3619724
|
element14 Asia-Pacific | DC/DC REGULATOR, AEC-Q100, BUCK, TQFN-EP RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$3.9630 / $6.0840 | Buy Now |
DISTI #
3619724
|
Farnell | DC/DC REGULATOR, AEC-Q100, BUCK, TQFN-EP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 490 |
|
$2.4227 / $3.7089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16984AATJA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16984AATJA/V+
Analog Devices Inc
Automotive High-Current Step-Down Converter with USB Protection/Host Charger Adapter Emulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |