Part Details for MAX16990ATCD/V+ by Maxim Integrated Products
Overview of MAX16990ATCD/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX16990ATCD/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16990ATCD/V+-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 12TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
408 In Stock |
|
$2.3552 / $6.2500 | Buy Now |
Part Details for MAX16990ATCD/V+
MAX16990ATCD/V+ CAD Models
MAX16990ATCD/V+ Part Data Attributes
|
MAX16990ATCD/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16990ATCD/V+
Maxim Integrated Products
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16990ATCD/V+
This table gives cross-reference parts and alternative options found for MAX16990ATCD/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16990ATCD/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16990ATCD/VY+ | Switching Controller, | Maxim Integrated Products | MAX16990ATCD/V+ vs MAX16990ATCD/VY+ |
MAX16990ATCD/V+T | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PQCC16, | Maxim Integrated Products | MAX16990ATCD/V+ vs MAX16990ATCD/V+T |
MAX16990ATCD/V+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16990ATCD/V+ vs MAX16990ATCD/V+ |
MAX16990ATCD/VY+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16990ATCD/V+ vs MAX16990ATCD/VY+ |
MAX16990ATCD+T | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, BICMOS, PQCC16 | Maxim Integrated Products | MAX16990ATCD/V+ vs MAX16990ATCD+T |
MAX16990ATCD/V+T | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16990ATCD/V+ vs MAX16990ATCD/V+T |