-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16992ATCE/V+T
|
Mouser Electronics | Switching Controllers 36V, 2.5MHz Automotive Boost/SEPIC Controller RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Analog Devices Inc | 36V, 2.5MHz Automotive Boost/S Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$1.4000 / $1.8806 | Buy Now |
|
Ameya Holding Limited | 36V, 2.5MHz Automotive Boost/SEPIC Controller | 5000 |
|
RFQ | |
DISTI #
SMC-MAX16992ATCE/V+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15000 |
|
RFQ | |
DISTI #
3921380
|
Farnell | PWM CONTROLLER, 36V, TQFN-EP-12 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.8607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16992ATCE/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16992ATCE/V+T
Analog Devices Inc
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16992ATCE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992ATCE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992ATCE+ | Switching Controller | Maxim Integrated Products | MAX16992ATCE/V+T vs MAX16992ATCE+ |
MAX16992ATCE/V+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, TQFN-12 | Maxim Integrated Products | MAX16992ATCE/V+T vs MAX16992ATCE/V+ |
MAX16992ATCE/V+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCE/V+T vs MAX16992ATCE/V+T |