Part Details for MAX16992ATCF/V+ by Maxim Integrated Products
Overview of MAX16992ATCF/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16992ATCF/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX16992ATCF/V+-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 12TQFN Min Qty: 200 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7573 | Buy Now |
Part Details for MAX16992ATCF/V+
MAX16992ATCF/V+ CAD Models
MAX16992ATCF/V+ Part Data Attributes
|
MAX16992ATCF/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16992ATCF/V+
Maxim Integrated Products
Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX16992ATCF/V+
This table gives cross-reference parts and alternative options found for MAX16992ATCF/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992ATCF/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992ATCF+T | Switching Controller | Maxim Integrated Products | MAX16992ATCF/V+ vs MAX16992ATCF+T |
MAX16992ATCF/V+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCF/V+ vs MAX16992ATCF/V+T |
MAX16992ATCF/VY+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCF/V+ vs MAX16992ATCF/VY+ |
MAX16992ATCF/V+T | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C | Analog Devices Inc | MAX16992ATCF/V+ vs MAX16992ATCF/V+T |
MAX16992ATCF/VY+T | Switching Controller, | Maxim Integrated Products | MAX16992ATCF/V+ vs MAX16992ATCF/VY+T |
MAX16992ATCF/VY+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, SWTQFN-12 | Maxim Integrated Products | MAX16992ATCF/V+ vs MAX16992ATCF/VY+ |