Part Details for MAX16992AUBA/V+T by Analog Devices Inc
Overview of MAX16992AUBA/V+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16992AUBA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16992AUBA/V+T
|
Mouser Electronics | Switching Controllers 36V, 2.5MHz Automotive Boost/SEPIC Controller RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Analog Devices Inc | 36V, 2.5MHz Automotive Boost/S Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$2.1500 / $2.5388 | Buy Now |
|
Ameya Holding Limited | 36V, 2.5MHz Automotive Boost/SEPIC Controller | 15000 |
|
RFQ | |
DISTI #
3921389
|
Farnell | PWM CONTROLLER, 36V, UMAX-EP-10 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.5244 | Buy Now |
Part Details for MAX16992AUBA/V+T
MAX16992AUBA/V+T CAD Models
MAX16992AUBA/V+T Part Data Attributes:
|
MAX16992AUBA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16992AUBA/V+T
Analog Devices Inc
36V, 2.5MHz Automotive Boost/SEPIC Controllers, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO_EP-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO_EP-N/A | |
Date Of Intro | 2013-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX16992AUBA/V+T
This table gives cross-reference parts and alternative options found for MAX16992AUBA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16992AUBA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16992AUBA+ | Switching Controller | Maxim Integrated Products | MAX16992AUBA/V+T vs MAX16992AUBA+ |
MAX16992AUBA/V+ | Switching Controller, Current-mode, 2500kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX16992AUBA/V+T vs MAX16992AUBA/V+ |
MAX16992AUBA/V+ | 36V, 2.5MHz Automotive Boost/SEPIC Controllers, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX16992AUBA/V+T vs MAX16992AUBA/V+ |
MAX16992AUBA/V+T | Switching Controller, | Maxim Integrated Products | MAX16992AUBA/V+T vs MAX16992AUBA/V+T |