MAX16993AGJE/VY+T
Description: Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C

Overview of MAX16993AGJE/VY+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX16993AGJE/VY+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-16993AGJE/VY+T
Mouser Electronics Switching Voltage Regulators Step-Down Controller w/Dual 2.1MHz Step- RoHS: Compliant 0
  • 2,500 $9.2400
$9.2400 Order Now
Analog Devices Inc Step-Down Controller w/Dual 2. Min Qty: 2500 Package Multiple: 1 25000
  • 1,000 $7.1500
  • 2,500 $8.9375
$7.1500 / $8.9375 Buy Now

CAD Models for MAX16993AGJE/VY+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX16993AGJE/VY+T by Analog Devices Inc

MAX16993AGJE/VY+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
32-LFCSP_SS-5X5X0.85
Package Description
QFND-32
Pin Count
32
Manufacturer Package Code
32-LFCSP_SS-5X5X0.85
Reach Compliance Code
compliant
Date Of Intro
2013-06-26
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO BUCK3 VOUT IS 1.5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 A
Output Voltage-Max
3.399 V
Output Voltage-Min
3.201 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Current-Max (Isup)
0.04 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX16993AGJE/VY+T
    Analog Devices Inc
    Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C
    VS

Alternate Parts for MAX16993AGJE/VY+T

This table gives cross-reference parts and alternative options found for MAX16993AGJE/VY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16993AGJE/VY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16993AGJF/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJF/VY+
MAX16993AGJF/VY+T Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJF/VY+T
MAX16993AGJB/VY+T Dual Switching Controller, Maxim Integrated Products MAX16993AGJE/VY+T vs MAX16993AGJB/VY+T
MAX16993AGJE/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJE/VY+
MAX16993AGJL/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJL/VY+
MAX16993AGJL/VY+T Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJL/VY+T
MAX16993AGJC/VY+ Dual Switching Controller, Current-mode, 2100kHz Switching Freq-Max, QFND-32 Maxim Integrated Products MAX16993AGJE/VY+T vs MAX16993AGJC/VY+
MAX16993AGJG/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJG/VY+
Part Number Description Manufacturer Compare
MAX16993AGJE/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJE/VY+
MAX16993AGJF/VY+T Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJF/VY+T
MAX16993AGJG/VY+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993AGJG/VY+
MAX16993ATJI/V+T Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993ATJI/V+T
MAX16993ATJI+T Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993ATJI+T
MAX16993AGJB/VY+T Dual Switching Controller, Maxim Integrated Products MAX16993AGJE/VY+T vs MAX16993AGJB/VY+T
MAX16993ATJE/V+ Dual Switching Controller, Current-mode, 1.5A, 2200kHz Switching Freq-Max, TQFN-32 Maxim Integrated Products MAX16993AGJE/VY+T vs MAX16993ATJE/V+
MAX16993ATJC/V+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993ATJC/V+
MAX16993ATJE+ Dual Switching Controller, Maxim Integrated Products MAX16993AGJE/VY+T vs MAX16993ATJE+
MAX16993ATJC+ Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX16993AGJE/VY+T vs MAX16993ATJC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16993AGJE/VY+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16993AGJE/VY+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX16993AGJE/VY+T would you like to use for your alert(s)?
  • Please alert me when MAX16993AGJE/VY+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16993AGJE/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16993AGJE/VY+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16993AGJE/VY+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16993AGJE/VY+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16993AGJE/VY+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: