-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-16993AGJF/VY+
|
Mouser Electronics | Switching Voltage Regulators Step-Down Controller with Dual 2.1MHz St RoHS: Compliant | 60 |
|
$9.6000 / $12.7500 | Buy Now |
|
Analog Devices Inc | Step-Down Controller with Dual Min Qty: 1 Package Multiple: 1 | 1921 |
|
$7.0600 / $10.9400 | Buy Now |
|
Ameya Holding Limited | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters | 1921 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16993AGJF/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16993AGJF/VY+
Analog Devices Inc
Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP_SS-5X5X0.85 | |
Package Description | QFND-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP_SS-5X5X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX16993AGJF/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16993AGJF/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16993AGJF/VY+T | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJF/VY+T |
MAX16993AGJL/VY+ | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJL/VY+ |
MAX16993AGJB/VY+T | Dual Switching Controller, | Maxim Integrated Products | MAX16993AGJF/VY+ vs MAX16993AGJB/VY+T |
MAX16993AGJB/VY+ | Dual Switching Controller, Current-mode, 2100kHz Switching Freq-Max, QFND-32 | Maxim Integrated Products | MAX16993AGJF/VY+ vs MAX16993AGJB/VY+ |
MAX16993AGJG/VY+ | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJG/VY+ |
MAX16993AGJC/VY+T | Dual Switching Controller, | Maxim Integrated Products | MAX16993AGJF/VY+ vs MAX16993AGJC/VY+T |
MAX16993AGJL/VY+T | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJL/VY+T |
MAX16993AGJE/VY+T | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJE/VY+T |
MAX16993AGJE/VY+ | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP_SS-5X5X0.85, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993AGJF/VY+ vs MAX16993AGJE/VY+ |
MAX16993AGJC/VY+ | Dual Switching Controller, Current-mode, 2100kHz Switching Freq-Max, QFND-32 | Maxim Integrated Products | MAX16993AGJF/VY+ vs MAX16993AGJC/VY+ |