There are no models available for this part yet.
Overview of MAX16993ATJA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX16993ATJA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX16993ATJA+
|
Mouser Electronics | Switching Voltage Regulators Step-Down Controller with Dual 2.1MHz St RoHS: Compliant | 61 |
|
$6.8600 / $12.8500 | Buy Now | |
Analog Devices Inc | Step-Down Controller with Dual Package Multiple: 1 | 449 |
|
$6.8625 / $14.3500 | Buy Now |
CAD Models for MAX16993ATJA+ by Analog Devices Inc
Part Data Attributes for MAX16993ATJA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
32-LFCSP-5X5X0.75
|
Package Description
|
TQFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
32-LFCSP-5X5X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2013-06-26
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
14 V
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
3.95 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2200 kHz
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX16993ATJA+
This table gives cross-reference parts and alternative options found for MAX16993ATJA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16993ATJA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16993ATJA/V+ | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993ATJA+ vs MAX16993ATJA/V+ |
MAX16993ATJH/V+ | Dual Switching Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, TQFN-32 | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJH/V+ |
MAX16993ATJH/V+T | Switching Regulator/Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC32, | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJH/V+T |
MAX16993ATJJ/V+ | Dual Switching Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC32, | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJJ/V+ |
MAX16993ATJJ/V+T | Switching Regulator/Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC32, | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJJ/V+T |
MAX16993ATJA+T | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993ATJA+ vs MAX16993ATJA+T |
MAX16993ATJH+ | Dual Switching Controller, | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJH+ |
MAX16993ATJH+T | Switching Regulator/Controller, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC32 | Maxim Integrated Products | MAX16993ATJA+ vs MAX16993ATJH+T |
MAX16993ATJA/V+T | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993ATJA+ vs MAX16993ATJA/V+T |
MAX16993ATJH/V+ | Step-Down Controller with Dual 2.1MHz Step-Down DC-DC Converters, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX16993ATJA+ vs MAX16993ATJH/V+ |