Datasheets
MAX17003AETJ+ by:

Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, QFN-32

Part Details for MAX17003AETJ+ by Maxim Integrated Products

Overview of MAX17003AETJ+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

Price & Stock for MAX17003AETJ+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX17003 - High-Efficiency, Quad Output, Main Power-Supply Controllers for Notebook Computers ' RoHS: Compliant Status: Obsolete Min Qty: 1 497
  • 1 $4.9400
  • 25 $4.8400
  • 100 $4.6400
  • 500 $4.4400
  • 1,000 $4.2000
$4.2000 / $4.9400 Buy Now

Part Details for MAX17003AETJ+

MAX17003AETJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX17003AETJ+ Part Data Attributes:

MAX17003AETJ+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX17003AETJ+ Maxim Integrated Products Dual Switching Controller, Current-mode, 3.3A, 575kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, QFN-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature PFM MODE ALSO AVAILABLE
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 6 V
Input Voltage-Nom 12 V
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.3 A
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 575 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for MAX17003AETJ+

This table gives cross-reference parts and alternative options found for MAX17003AETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17003AETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX17003AETJ+ 3.3A DUAL SWITCHING CONTROLLER, 575kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, QFN-32 Rochester Electronics LLC MAX17003AETJ+ vs MAX17003AETJ+
Part Number Description Manufacturer Compare
MAX17003AETJ+ 3.3A DUAL SWITCHING CONTROLLER, 575kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, QFN-32 Rochester Electronics LLC MAX17003AETJ+ vs MAX17003AETJ+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17003AETJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17003AETJ+ by Maxim Integrated Products

  • Please alert me when MAX17003AETJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX17003AETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17003AETJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX17003AETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17003AETJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17003AETJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: