Part Details for MAX17005ETP+ by Maxim Integrated Products
Overview of MAX17005ETP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17005ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX17005 1.2Mhz Low-Cost,High-Performance Charger RoHS: Compliant Status: Obsolete Min Qty: 1 | 41399 |
|
$7.7200 / $9.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6978 |
|
RFQ | |
DISTI #
1628216
|
Farnell | IC, CHARGER, 1.2MHZ, 20TQFN RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Each | 0 |
|
$6.1305 / $9.2209 | Buy Now |
Part Details for MAX17005ETP+
MAX17005ETP+ CAD Models
MAX17005ETP+ Part Data Attributes
|
MAX17005ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17005ETP+
Maxim Integrated Products
Switching Regulator, Current-mode, 1200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, ALSO OPERATES IN ADJUSTABLE MODE FROM 4.2 TO 4.4 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17005ETP+
This table gives cross-reference parts and alternative options found for MAX17005ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17005ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17005ETP+ | SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-20 | Rochester Electronics LLC | MAX17005ETP+ vs MAX17005ETP+ |