Part Details for MAX17020ETJ+T by Analog Devices Inc
Overview of MAX17020ETJ+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17020ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17020ETJ+T
|
Mouser Electronics | Switching Controllers Dual Quick-PWM Step-Down Controller with Low-Power LDO, RTC Regulator RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Analog Devices Inc | Dual Quick-PWM Step-Down Contr Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.0500 / $3.1568 | Buy Now |
|
Ameya Holding Limited | Dual Quick-PWM Step-Down Controller with Low-Power LDO, RTC Regulator | 5000 |
|
RFQ | |
DISTI #
3927240
|
Farnell | SWITCHING REG IC, 4 O/P, TQFN-32 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.1282 | Buy Now |
Part Details for MAX17020ETJ+T
MAX17020ETJ+T CAD Models
MAX17020ETJ+T Part Data Attributes:
|
MAX17020ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17020ETJ+T
Analog Devices Inc
Dual Quick-PWM Step-Down Controller with Low-Power LDO, RTC Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-02 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ MODE FROM 0.7V TO 5.5V; 0V TO 2V, O/P VOLTAGE 5, 1.5 AND 3.3 VOLT ; HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 27 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX17020ETJ+T
This table gives cross-reference parts and alternative options found for MAX17020ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17020ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17020ETJ+TCCM | Dual Switching Controller, | Maxim Integrated Products | MAX17020ETJ+T vs MAX17020ETJ+TCCM |
MAX17020ETJ+ | Dual Switching Controller, Current-mode, 27kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX17020ETJ+T vs MAX17020ETJ+ |
MAX17020ETJ+ | Dual Quick-PWM Step-Down Controller with Low-Power LDO, RTC Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX17020ETJ+T vs MAX17020ETJ+ |