Part Details for MAX17039GTN+T by Analog Devices Inc
Overview of MAX17039GTN+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17039GTN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual-Output 3-Phase + 1 Phase Min Qty: 2500 Package Multiple: 1 | 2500 |
|
Buy Now |
Part Details for MAX17039GTN+T
MAX17039GTN+T CAD Models
MAX17039GTN+T Part Data Attributes
|
MAX17039GTN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17039GTN+T
Analog Devices Inc
Dual-Output, 3-Phase + 1-Phase Quick-PWM Controller for VR12/IMVP7, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-7X7X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-7X7X0.75 | |
Date Of Intro | 2011-09-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PACKAGE OUTLINE CONSIDERED FROM HERE HTTP://PDFSERV.MAXIMINTEGRATED.COM/PACKAGE_DWGS/21-0135.PDF | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17039GTN+T
This table gives cross-reference parts and alternative options found for MAX17039GTN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17039GTN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17039GTN+ | Dual-Output, 3-Phase + 1-Phase Quick-PWM Controller for VR12/IMVP7, 56-LFCSP-7X7X0.75, 56 Pins, -40 to 105C | Analog Devices Inc | MAX17039GTN+T vs MAX17039GTN+ |