Datasheets
MAX17079GTL+TW by: Maxim Integrated Products

Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40

Part Details for MAX17079GTL+TW by Maxim Integrated Products

Overview of MAX17079GTL+TW by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

Price & Stock for MAX17079GTL+TW

Part # Distributor Description Stock Price Buy
DISTI # MAX17079GTL+TW-ND
DigiKey IC LEVEL SHIFTER 7CH LOG 40-TQFN Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for MAX17079GTL+TW

MAX17079GTL+TW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX17079GTL+TW Part Data Attributes

MAX17079GTL+TW Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX17079GTL+TW Maxim Integrated Products Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description QCCN,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N40
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX17079GTL+TW

This table gives cross-reference parts and alternative options found for MAX17079GTL+TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17079GTL+TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX17079GTL+G0Y Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 Maxim Integrated Products MAX17079GTL+TW vs MAX17079GTL+G0Y
Part Number Description Manufacturer Compare
MD1716K6-G SPECIALTY INTERFACE CIRCUIT Microchip Technology Inc MAX17079GTL+TW vs MD1716K6-G
MAX17079GTL+G0Y Interface Circuit, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-40 Maxim Integrated Products MAX17079GTL+TW vs MAX17079GTL+G0Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17079GTL+TW by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17079GTL+TW by Maxim Integrated Products

  • Please alert me when MAX17079GTL+TW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX17079GTL+TW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17079GTL+TW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX17079GTL+TW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17079GTL+TW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17079GTL+TW by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: