-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Phase, Quick-PWM Controllers for IMVP-6+/IMVP-6.5 CPU Core Power Supplies, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17082GTL+T
|
Mouser Electronics | Power Management Specialized - PMIC Dual-Phase, Quick-PWM Controllers for IMVP-6+/IMVP-6.5 CPU Core PowerSupplies RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
Analog Devices Inc | Dual-Phase, Quick-PWM Controll Min Qty: 1 Package Multiple: 1 | 495 |
|
$4.0703 / $7.4500 | Buy Now |
DISTI #
2517195
|
element14 Asia-Pacific | PWM CONTROLLER, 800KHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2282 |
|
$4.7042 / $7.1848 | Buy Now |
DISTI #
2517195RL
|
element14 Asia-Pacific | PWM CONTROLLER, 800KHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2282 |
|
$4.7042 / $5.3868 | Buy Now |
DISTI #
2517195
|
Farnell | PWM CONTROLLER, 800KHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 2282 |
|
$4.2209 / $5.9193 | Buy Now |
DISTI #
2517195RL
|
Farnell | PWM CONTROLLER, 800KHZ, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 2282 |
|
$4.2209 / $4.4208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17082GTL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17082GTL+T
Analog Devices Inc
Dual-Phase, Quick-PWM Controllers for IMVP-6+/IMVP-6.5 CPU Core Power Supplies, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-5X5X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-10-28 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |