Part Details for MAX17082GTL+T by Maxim Integrated Products
Overview of MAX17082GTL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX17082GTL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2599
|
Newark | Pwm Controller, 800Khz, -40 To 105Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn-Ep, No. Of Pins:40Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17082GTL+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2282 |
|
$4.4000 / $7.7500 | Buy Now |
DISTI #
MAX17082GTL+CT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2474 In Stock |
|
$4.0703 / $7.4500 | Buy Now |
DISTI #
SMC-MAX17082GTL+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 101 |
|
RFQ |
Part Details for MAX17082GTL+T
MAX17082GTL+T CAD Models
MAX17082GTL+T Part Data Attributes
|
MAX17082GTL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17082GTL+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 800kHz Switching Freq-Max, BICMOS, PQCC40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |