-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Charger, Dual Main Step-Down Controllers, and Dual LDO Regulators, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17085BETL+T
|
Mouser Electronics | Battery Management Integrated Charger, Dual Main Step-Down Controllers, and Dual LDORegulators RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Analog Devices Inc | Integrated Charger, Dual Main Min Qty: 1 Package Multiple: 1 | 2868 |
|
$4.6086 / $8.4400 | Buy Now |
DISTI #
2514324RL
|
Farnell | POWER MANAGEMENT UNIT, 4 O/P, TQFN-40 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$4.6885 | Buy Now |
DISTI #
2514324
|
Farnell | POWER MANAGEMENT UNIT, 4 O/P, TQFN-40 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17085BETL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17085BETL+T
Analog Devices Inc
Integrated Charger, Dual Main Step-Down Controllers, and Dual LDO Regulators, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-5X5X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-5X5X0.75 | |
Date Of Intro | 2010-02-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS 5V OUTPUT; ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 19 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |