-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Frequency, High-Power, Low-Noise, Step-Up DC-DC Converter, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1708EEE
|
Mouser Electronics | Switching Voltage Regulators High-Frequency, High-Power, Low-Noise, Step-Up DC-DC Converter RoHS: Compliant | 1044 |
|
$9.3400 / $13.5300 | Buy Now |
|
Analog Devices Inc | High-Frequency, High-Power, Lo Min Qty: 1 Package Multiple: 1 | 7786 |
|
$8.5702 / $13.5300 | Buy Now |
|
Ameya Holding Limited | IC REG BST 3.3V/5V/ADJ 5A 16QSOP | 7508 |
|
RFQ | |
DISTI #
2513940
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 600KHZ, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$9.8048 / $14.2008 | Buy Now |
DISTI #
2513940
|
Farnell | DC/DC CONV, BOOST, 600KHZ, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 60 |
|
$9.2506 / $13.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1708EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1708EEE+
Analog Devices Inc
High-Frequency, High-Power, Low-Noise, Step-Up DC-DC Converter, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5.5V; 5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.7 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1708EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1708EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1708EEE+T | High-Frequency, High-Power, Low-Noise, Step-Up DC-DC Converter, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1708EEE+ vs MAX1708EEE+T |
MAX1708EEE+T | Switching Regulator, Current-mode, 7.5A, 700kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1708EEE+ vs MAX1708EEE+T |