Part Details for MAX17122ETL+T by Maxim Integrated Products
Overview of MAX17122ETL+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17122ETL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Step-Up, Step-Down Regulator, Gate-On Charge Pump, and Boost-BuckRegulator for TV TFT LCD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MAX17122ETL+T
MAX17122ETL+T CAD Models
MAX17122ETL+T Part Data Attributes:
|
MAX17122ETL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17122ETL+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |