Part Details for MAX17122ETL+ by Maxim Integrated Products
Overview of MAX17122ETL+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17122ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17122ETL+-ND
|
DigiKey | IC REG MULTIPLE OUT PS 40-TQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
238 In Stock |
|
$5.0878 / $6.8000 | Buy Now |
|
Bristol Electronics | 1754 |
|
RFQ | ||
|
Quest Components | 1403 |
|
$4.6320 / $9.2640 | Buy Now | |
|
Rochester Electronics | MAX17122 Step-Up, Step-Down Regulator, Gate-On Charge Pump, and Boost-Buck Regulator For Tv Tft Lcd Display ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 626540 |
|
$3.8600 / $4.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7886 |
|
RFQ |
Part Details for MAX17122ETL+
MAX17122ETL+ CAD Models
MAX17122ETL+ Part Data Attributes:
|
MAX17122ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17122ETL+
Maxim Integrated Products
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |