Part Details for MAX17126AETM+T by Maxim Integrated Products
Overview of MAX17126AETM+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17126AETM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17126AETM+TCT-ND
|
DigiKey | IC PWR SUPPLY W/VCOM AMP 48TQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$1.7453 / $2.1700 | Buy Now |
|
Rochester Electronics | Multi-Output Power Supplies with VCOM Amplifier and High-Voltage GammaReference for LCD TV ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.8400 / $2.1600 | Buy Now |
Part Details for MAX17126AETM+T
MAX17126AETM+T CAD Models
MAX17126AETM+T Part Data Attributes:
|
MAX17126AETM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17126AETM+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |