Part Details for MAX17126ETM+ by Maxim Integrated Products
Overview of MAX17126ETM+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17126ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX17126 Multi-Output Power Supply With Vcom Amplifier and High-Voltage Gamma Reference For Lcd Tv ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11137 |
|
$2.0900 / $2.4600 | Buy Now |
Part Details for MAX17126ETM+
MAX17126ETM+ CAD Models
MAX17126ETM+ Part Data Attributes:
|
MAX17126ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17126ETM+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |