Part Details for MAX1715EEI+ by Analog Devices Inc
Overview of MAX1715EEI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1715EEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1715EEI
|
Mouser Electronics | Switching Controllers Ultra-High-Efficiency, Dual Step-Down Controller for Notebook Computers RoHS: Compliant | 95 |
|
$5.7500 / $10.1400 | Buy Now |
|
Analog Devices Inc | Ultra-High-Efficiency, Dual St Min Qty: 1 Package Multiple: 1 | 1716 |
|
$4.7800 / $11.7300 | Buy Now |
Part Details for MAX1715EEI+
MAX1715EEI+ CAD Models
MAX1715EEI+ Part Data Attributes:
|
MAX1715EEI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1715EEI+
Analog Devices Inc
Ultra-High-Efficiency, Dual Step-Down Controller for Notebook Computers, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AD QSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 620 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1715EEI+
This table gives cross-reference parts and alternative options found for MAX1715EEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1715EEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1715EEI-T | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AD QSOP-28 | Maxim Integrated Products | MAX1715EEI+ vs MAX1715EEI-T |
MAX1715EEI+ | Dual Switching Controller, Current-mode, 620kHz Switching Freq-Max, PDSO28, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AD QSOP-28 | Maxim Integrated Products | MAX1715EEI+ vs MAX1715EEI+ |