Part Details for MAX17201G+ by Maxim Integrated Products
Results Overview of MAX17201G+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17201G+ Information
MAX17201G+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX17201G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2823
|
Newark | Batt Fuel Gauge, Li-Ion, 4.9V, Tdfn-14, Battery Management Function:Fuel Gauge, Battery Type:Li-Ion, Supply Voltage Min:2.3V, Supply Voltage Max:4.9V, Ic Case/Package:Tdfn, No. Of Pins:14Pins, Interfaces:I2C, Product Range:-, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17201G+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 530 |
|
$2.7000 / $3.6800 | Buy Now |
|
ComSIT USA | Fuel Gauge Li-Ion 14-Pin TDFN EP Tray , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MAX17201G+
MAX17201G+ CAD Models
MAX17201G+ Part Data Attributes
|
MAX17201G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17201G+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-25 | |
Analog IC - Other Type | BATTERY GAUGE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |