Part Details for MAX17224EVKIT# by Analog Devices Inc
Overview of MAX17224EVKIT# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17224EVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17224EVKIT#
|
Mouser Electronics | Power Management IC Development Tools 0.9V to 5V, 500mA Input Current Limit Ul RoHS: Compliant | 6 |
|
$76.5800 | Buy Now |
|
Analog Devices Inc | 0.9V to 5V, 500mA Input Curren Package Multiple: 1 | 11 |
|
$49.9000 / $75.0700 | Buy Now |
Part Details for MAX17224EVKIT#
MAX17224EVKIT# CAD Models
MAX17224EVKIT# Part Data Attributes
|
MAX17224EVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17224EVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |