Part Details for MAX17225ELT+T by Maxim Integrated Products
Overview of MAX17225ELT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17225ELT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0181
|
Newark | Dc/Dc Conv, Sync Boost, 2.5Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:950Mv, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Μdfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17225ELT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15963 |
|
$2.1100 / $3.8700 | Buy Now |
DISTI #
MAX17225ELT+TCT-ND
|
DigiKey | IC REG BOOST ADJ 1A 6UDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15261 In Stock |
|
$1.7875 / $2.6900 | Buy Now |
Part Details for MAX17225ELT+T
MAX17225ELT+T CAD Models
MAX17225ELT+T Part Data Attributes
|
MAX17225ELT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17225ELT+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |