Part Details for MAX17227AANT+ by Maxim Integrated Products
Overview of MAX17227AANT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX17227AANT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX17227AANT+-ND
|
DigiKey | IC REG BOOST ADJ 2A 6WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
168 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
|
LCSC | WLP-6 DC-DC Converters ROHS | 10 |
|
$1.9093 / $2.8610 | Buy Now |
Part Details for MAX17227AANT+
MAX17227AANT+ CAD Models
MAX17227AANT+ Part Data Attributes:
|
MAX17227AANT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17227AANT+
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |