Datasheets
MAX1722EZK+T by:

1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C

Part Details for MAX1722EZK+T by Analog Devices Inc

Overview of MAX1722EZK+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

Price & Stock for MAX1722EZK+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX1722EZKT
Mouser Electronics Switching Voltage Regulators 1.5 A IQ, Step-Up DC-DC Converters in TSOT and DFN RoHS: Compliant 4473
  • 1 $4.3900
  • 10 $3.7300
  • 100 $3.2300
  • 250 $3.0700
  • 500 $2.7500
  • 1,000 $2.3200
  • 2,500 $2.2000
$2.2000 / $4.3900 Buy Now
Analog Devices Inc 1.5µA IQ, Step-Up DC-DC Conver Min Qty: 1 Package Multiple: 1 3480
  • 1 $4.3900
  • 10 $3.9420
  • 25 $3.7268
  • 100 $3.2300
  • 250 $3.0643
  • 500 $2.7496
  • 1,000 $2.3190
  • 2,500 $2.2030
$2.2030 / $4.3900 Buy Now
Ameya Holding Limited MAX1722 Series 5.5 V Single Output Surface Mount DC/DC Converter - TSOT-5 2500
RFQ

Part Details for MAX1722EZK+T

MAX1722EZK+T CAD Models

MAX1722EZK+T Part Data Attributes

MAX1722EZK+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX1722EZK+T Analog Devices Inc 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 5-TSOT-N/A
Package Description SOT-23, 5 PIN
Pin Count 5
Manufacturer Package Code 5-TSOT-N/A
Reach Compliance Code compliant
Date Of Intro 2001-07-31
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 0.8 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BOOST
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for MAX1722EZK+T

This table gives cross-reference parts and alternative options found for MAX1722EZK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1722EZK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1722EZK+T Switching Regulator, Current-mode, 1A, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX1722EZK+T vs MAX1722EZK+T
MAX1722EZK+ 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX1722EZK+T vs MAX1722EZK+
MAX1722EZK-T 1A SWITCHING REGULATOR, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN Rochester Electronics LLC MAX1722EZK+T vs MAX1722EZK-T
MAX1722EZK-T Switching Regulator, Current-mode, 1A, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN Maxim Integrated Products MAX1722EZK+T vs MAX1722EZK-T
Part Number Description Manufacturer Compare
MAX1722EZK+ 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX1722EZK+T vs MAX1722EZK+
MAX1722EZK-T 1A SWITCHING REGULATOR, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN Rochester Electronics LLC MAX1722EZK+T vs MAX1722EZK-T
MAX1722EZK-T Switching Regulator, Current-mode, 1A, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN Maxim Integrated Products MAX1722EZK+T vs MAX1722EZK-T
MAX1722EZK+T Switching Regulator, Current-mode, 1A, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX1722EZK+T vs MAX1722EZK+T

MAX1722EZK+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1722EZK+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1722EZK+T by Analog Devices Inc

  • Please alert me when MAX1722EZK+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1722EZK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1722EZK+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1722EZK+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1722EZK+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1722EZK+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: