Part Details for MAX1722EZK-T by Maxim Integrated Products
Overview of MAX1722EZK-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX1722EZK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1722EZK-T-ND
|
DigiKey | IC REG BOOST ADJ 150MA TSOT23-5 Min Qty: 138 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1473 In Stock |
|
$2.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2490 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 1 A SWITCHING REGULATOR, 5 Pin Plastic SMT | 1992 |
|
$1.3200 / $3.3000 | Buy Now |
|
Quest Components | 1 A SWITCHING REGULATOR, 5 Pin Plastic SMT | 1252 |
|
$2.1150 / $4.2300 | Buy Now |
|
Rochester Electronics | MAX1722 1.5 Micro Amp Iq, Step-Up DC-DC Converter In Tsot RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1473 |
|
$1.8800 / $2.2100 | Buy Now |
Part Details for MAX1722EZK-T
MAX1722EZK-T CAD Models
MAX1722EZK-T Part Data Attributes
|
MAX1722EZK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1722EZK-T
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for MAX1722EZK-T
This table gives cross-reference parts and alternative options found for MAX1722EZK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1722EZK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1722EZK+T | Switching Regulator, Current-mode, 1A, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1722EZK-T vs MAX1722EZK+T |
MAX1722EZK+ | 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1722EZK-T vs MAX1722EZK+ |
MAX1722EZK-T | 1A SWITCHING REGULATOR, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN | Rochester Electronics LLC | MAX1722EZK-T vs MAX1722EZK-T |
MAX1722EZK+T | 1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1722EZK-T vs MAX1722EZK+T |