Part Details for MAX17232ETIR+ by Analog Devices Inc
Overview of MAX17232ETIR+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17232ETIR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17232ETIR+
|
Mouser Electronics | Switching Controllers 3.5V 36V, 2.2MHz, Synchronous Dual Buck Controller with 20?A Quiescent Current RoHS: Compliant | 190 |
|
$4.5000 / $7.0000 | Buy Now |
|
Analog Devices Inc | 3.5V 36V, 2.2MHz, Synchronous Min Qty: 1 Package Multiple: 1 | 2955 |
|
$3.2400 / $4.9800 | Buy Now |
Part Details for MAX17232ETIR+
MAX17232ETIR+ CAD Models
MAX17232ETIR+ Part Data Attributes
|
MAX17232ETIR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17232ETIR+
Analog Devices Inc
3.5V-36V, 2.2MHz, Synchronous Dual Buck Controller with 20µA Quiescent Current, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |