Part Details for MAX17232ETIR+ by Maxim Integrated Products
Overview of MAX17232ETIR+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17232ETIR+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2010
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, Tqfn-28, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:2 Output, Duty Cycle (%):98.5%, Controller Ic Case Style:Tqfn, No. Of Pins:28Pins, Switching Frequency:1Mhz, Topology:Synchronous Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17232ETIR+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
MAX17232ETIR+-ND
|
DigiKey | IC REG BUCK 3.3V/5V DL 28TQFN Min Qty: 120 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2316 | Buy Now |
Part Details for MAX17232ETIR+
MAX17232ETIR+ CAD Models
MAX17232ETIR+ Part Data Attributes
|
MAX17232ETIR+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17232ETIR+
Maxim Integrated Products
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |