Part Details for MAX1723EZK by Maxim Integrated Products
Overview of MAX1723EZK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX1723EZK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1723EZK-ND
|
DigiKey | IC REG BOOST ADJ 150MA TSOT23-5 Min Qty: 138 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
283 In Stock |
|
$2.1800 | Buy Now |
|
Rochester Electronics | MAX1723 1.5 Micro Amp Iq, Step-Up DC-DC Converter In Th-5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 283 |
|
$1.8800 / $2.2100 | Buy Now |
Part Details for MAX1723EZK
MAX1723EZK CAD Models
MAX1723EZK Part Data Attributes
|
MAX1723EZK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1723EZK
Maxim Integrated Products
Switching Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX1723EZK
This table gives cross-reference parts and alternative options found for MAX1723EZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1723EZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1723EZK+T | Switching Regulator, Current-mode, 1A, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1723EZK vs MAX1723EZK+T |
MAX1723EZK-T | Switching Regulator, Current-mode, 1A, PDSO5, LOW PROFILE, THIN, SOT-23, 5 PIN | Maxim Integrated Products | MAX1723EZK vs MAX1723EZK-T |