-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17242ETPB+T
|
Mouser Electronics | Switching Voltage Regulators 3.5V 36V, 2A/3A, Synchronous Buck Converter with 15 A Quiescent Current and Reduced EMI RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Analog Devices Inc | 3.5V 36V, 2A, Synchronous Buc Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$2.9400 / $3.3613 | Buy Now |
|
Ameya Holding Limited | 3.5V 36V, 2A, Synchronous Buck Converter with 15uA Quiescent Current and Reduce | 5000 |
|
RFQ | |
DISTI #
3920989
|
Farnell | SWITCHING REGULATOR, 3.3V, TQFN-EP-20 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$3.4041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17242ETPB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17242ETPB+T
Analog Devices Inc
3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX17242ETPB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17242ETPB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17242ETPB+ | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX17242ETPB+T vs MAX17242ETPB+ |
MAX17242ETPB+ | Switching Regulator, | Maxim Integrated Products | MAX17242ETPB+T vs MAX17242ETPB+ |