Part Details for MAX17242ETPB+T by Maxim Integrated Products
Overview of MAX17242ETPB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17242ETPB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17242ETPB+T-ND
|
DigiKey | IC REG BUCK ADJ/1V 2A 20TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3613 | Buy Now |
Part Details for MAX17242ETPB+T
MAX17242ETPB+T CAD Models
MAX17242ETPB+T Part Data Attributes
|
MAX17242ETPB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17242ETPB+T
Maxim Integrated Products
IC REG BUCK SYNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17242ETPB+T
This table gives cross-reference parts and alternative options found for MAX17242ETPB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17242ETPB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17242ETPB+ | Switching Regulator, | Maxim Integrated Products | MAX17242ETPB+T vs MAX17242ETPB+ |
MAX17242ETPB+ | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX17242ETPB+T vs MAX17242ETPB+ |
MAX17242ETPB+T | 3.5V-36V, 2A/3A, Synchronous Buck Converter with 15µA Quiescent Current and Reduced EMI, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX17242ETPB+T vs MAX17242ETPB+T |