Part Details for MAX1724ELT50+T by Analog Devices Inc
Overview of MAX1724ELT50+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX1724ELT50+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1724ELT50+T
|
Mouser Electronics | Switching Voltage Regulators 1.5 A IQ, Step-Up DC-DC Converters in TSOT and DFN RoHS: Compliant | 0 |
|
$1.0000 / $1.0200 | Order Now |
|
Analog Devices Inc | 1.5µA IQ, Step-Up DC-DC Conver Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$0.8700 / $0.9817 | Buy Now |
DISTI #
3926169
|
Farnell | SWITCHING REGULATOR, 5V, UDFN-6 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.9754 | Buy Now |
Part Details for MAX1724ELT50+T
MAX1724ELT50+T CAD Models
MAX1724ELT50+T Part Data Attributes:
|
MAX1724ELT50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1724ELT50+T
Analog Devices Inc
1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN, 6-LFCSP-2X2X0.75, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-2X2X0.75 | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |