Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
Analog Devices Inc
High-Voltage, 1A Micropower Boost Converter with Short-Circuit Protection and True Shutdown, 6-WLCSP-N/A, 6 Pins, -40 to 125C
VS
-