Part Details for MAX17491GTA+T by Maxim Integrated Products
Overview of MAX17491GTA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX17491GTA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2631
|
Newark | Mosfet Driver, Non-Inverting, Tqfn-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:-, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Tqfn, Ic Mounting:Surface Mount, Input Type:Non-Inverting Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17491GTA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 / $4.2300 | Buy Now |
DISTI #
MAX17491GTA+CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8TQFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
618 In Stock |
|
$1.4954 / $4.4800 | Buy Now |
Part Details for MAX17491GTA+T
MAX17491GTA+T CAD Models
MAX17491GTA+T Part Data Attributes
|
MAX17491GTA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17491GTA+T
Maxim Integrated Products
Half Bridge Based MOSFET Driver, BICMOS, PQCC8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.12SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |