Part Details for MAX17499BAUB+T by Analog Devices Inc
Overview of MAX17499BAUB+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17499BAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17499BAUB+T
|
Mouser Electronics | Switching Controllers Current Mode PWM Controllers with Programmable Switching Frequency RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Analog Devices Inc | Current Mode PWM Controllers w Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$1.4400 / $1.7060 | Buy Now |
DISTI #
3921397
|
Farnell | PWM CONTROLLER, 24V, UMAX-10 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$1.6915 | Buy Now |
Part Details for MAX17499BAUB+T
MAX17499BAUB+T CAD Models
MAX17499BAUB+T Part Data Attributes
|
MAX17499BAUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17499BAUB+T
Analog Devices Inc
Current-Mode PWM Controllers with Programmable Switching Frequency, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-11-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 2.945 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2500 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.945 mm |
Alternate Parts for MAX17499BAUB+T
This table gives cross-reference parts and alternative options found for MAX17499BAUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17499BAUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17499BAUB+ | Switching Controller, Current-mode, 625kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX17499BAUB+T vs MAX17499BAUB+ |
MAX17499BAUB+ | Current-Mode PWM Controllers with Programmable Switching Frequency, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX17499BAUB+T vs MAX17499BAUB+ |
MAX17499BEUB+ | SWITCHING CONTROLLER, 2500 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, UMAX-10 | Rochester Electronics LLC | MAX17499BAUB+T vs MAX17499BEUB+ |
MAX17499BAUB+T | Switching Controller, | Maxim Integrated Products | MAX17499BAUB+T vs MAX17499BAUB+T |