Part Details for MAX17504ATP+T by Maxim Integrated Products
Overview of MAX17504ATP+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17504ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17504ATP+TCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2723 In Stock |
|
$3.1165 / $6.2100 | Buy Now |
|
Bristol Electronics | 261 |
|
RFQ | ||
|
Quest Components | 208 |
|
$8.2500 / $15.0000 | Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 3.5A 20TQFN | 8890 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3.5A 20TQFN | 3807 |
|
$0.7999 / $1.3102 | Buy Now |
|
LCSC | Step-down type Adjustable 900mV54V 3.5A 4.5V60V QFN-20-EP(5x5) DC-DC Converters ROHS | 3807 |
|
$0.8162 / $1.3369 | Buy Now |
|
Vyrian | OEM/CM Only | 2500 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3.5A 20TQFN | 223640 |
|
$0.8290 / $1.2440 | Buy Now |
Part Details for MAX17504ATP+T
MAX17504ATP+T CAD Models
MAX17504ATP+T Part Data Attributes:
|
MAX17504ATP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17504ATP+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 3.5A, 2450kHz Switching Freq-Max, BICMOS, PQCC20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX17504ATP+T
This table gives cross-reference parts and alternative options found for MAX17504ATP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17504ATP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17504SATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504ATP+T vs MAX17504SATP+ |
MAX17504ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17504ATP+T vs MAX17504ATP+ |
MAX17504SATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17504ATP+T vs MAX17504SATP+ |
MAX17504ATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504ATP+T vs MAX17504ATP+ |
MAX17504ATP+T | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17504ATP+T vs MAX17504ATP+T |