Part Details for MAX17504SATP+T by Analog Devices Inc
Overview of MAX17504SATP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17504SATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17504SATP+T
|
Mouser Electronics | Switching Voltage Regulators 4.5V 60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
|
Analog Devices Inc | 60V, 3A synchronous step-down Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6900 / $3.1165 | Buy Now |
Part Details for MAX17504SATP+T
MAX17504SATP+T CAD Models
MAX17504SATP+T Part Data Attributes
|
MAX17504SATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17504SATP+T
Analog Devices Inc
4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-12-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |