Part Details for MAX17505SATP+T by Analog Devices Inc
Overview of MAX17505SATP+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17505SATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17505SATP+T
|
Mouser Electronics | Switching Voltage Regulators 1.7A, 60V Synchronous Buck Regulator and minimal ON time RoHS: Compliant | 1059 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | 1.7A, 60V Synchronous Buck Reg Min Qty: 1 Package Multiple: 1 | 537 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
3926404
|
Farnell | SWITCHING REGULATOR, 2.2MHZ, TQFN-EP-20 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7818 | Buy Now |
Part Details for MAX17505SATP+T
MAX17505SATP+T CAD Models
MAX17505SATP+T Part Data Attributes:
|
MAX17505SATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17505SATP+T
Analog Devices Inc
4.5V-60V, 1.7A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2014-03-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |