Part Details for MAX17515ELI+ by Maxim Integrated Products
Overview of MAX17515ELI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX17515ELI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2647
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Sip-28, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.4V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sip, No. Of Pins:28Pins, Output Current:5A, Output Voltagerohs Compliant: Yes |Maxim Integrated/analog Devices MAX17515ELI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $9.5800 | Buy Now |
Part Details for MAX17515ELI+
MAX17515ELI+ CAD Models
MAX17515ELI+ Part Data Attributes
|
MAX17515ELI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17515ELI+
Maxim Integrated Products
Switching Controller, Current-mode, 8A, 1100kHz Switching Freq-Max, BICMOS, SIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.75V TO 3.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQMA-N28 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA28,6X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.5 mm |
Alternate Parts for MAX17515ELI+
This table gives cross-reference parts and alternative options found for MAX17515ELI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17515ELI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17515ELI+ | 5A, 2.4V to 5.5V Input, High-Efficiency Power Module, 28-LGA-10X6.5X2.9, 28 Pins, -40 to 85C | Analog Devices Inc | MAX17515ELI+ vs MAX17515ELI+ |
MAX17515ELI+T | Switching Controller, Current-mode, 8A, 1100kHz Switching Freq-Max, BICMOS, SIP-28 | Maxim Integrated Products | MAX17515ELI+ vs MAX17515ELI+T |