There are no models available for this part yet.
Overview of MAX17521ATG+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX17521ATG+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y6125
|
Newark | Dc/Dc Conv, Dual, Buck, 560Khz, Tqfn-24, Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Tqfn, No. Of Pins:24Pins, Output Current - Output 1:1A, Output Current - Output 2:1A, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17521ATG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1081 |
|
$5.3600 / $8.2300 | Buy Now | |
DISTI #
MAX17521ATG+-ND
|
DigiKey | IC REG BUCK ADJ 1A DL 24TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tray |
654 In Stock |
|
$4.8571 / $10.8700 | Buy Now |
CAD Models for MAX17521ATG+ by Maxim Integrated Products
Part Data Attributes for MAX17521ATG+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 55.2V
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.85 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for MAX17521ATG+
This table gives cross-reference parts and alternative options found for MAX17521ATG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17521ATG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17521ATG+T | 60V, 1A, Dual-Output, High-Efficiency,Synchronous Step-Down DC-DC Converter, 24-LFCSP-4X5X0.75, 24 Pins, -40 to 125C | Analog Devices Inc | MAX17521ATG+ vs MAX17521ATG+T |
Related Parts for MAX17521ATG+
-
PIC18LF4431-I/PTMicrocontrollers
-
MAX17551ATB+TSwitching Regulator or Controllers
-
NCP380HSN05AAT1GPower Management Circuits
-
IRF7470TRPBFPower Field-Effect Transistors
-
FAN3122TMXPeripheral Drivers
-
10M50DAF484I7GField Programmable Gate Arrays
-
AD8622ARZOperational Amplifiers
-
LT3060ITS8#TRMPBFLinear Regulator ICs
-
MC33880PEWMotion Control Electronics