Part Details for MAX17521EVKITE# by Analog Devices Inc
Overview of MAX17521EVKITE# by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17521EVKITE#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17521EVKITE#
|
Mouser Electronics | Power Management IC Development Tools Evkit for 4.5V to 60V, 1A, Dual-Output, RoHS: Compliant | 1 |
|
$38.9700 | Buy Now |
|
Analog Devices Inc | Evkit for 4.5V to 60V, 1A, Dua Min Qty: 1 Package Multiple: 1 | 17 |
|
$37.0900 / $38.9800 | Buy Now |
Part Details for MAX17521EVKITE#
MAX17521EVKITE# CAD Models
MAX17521EVKITE# Part Data Attributes
|
MAX17521EVKITE#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17521EVKITE#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |