Part Details for MAX17542GATB+T by Maxim Integrated Products
Overview of MAX17542GATB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17542GATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5289
|
Newark | Dc/Dc Conv, Sync Buck, 600Khz, 125Deg C, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tdfn-Ep, No. Of Pins:10Pins, Output Current:1A, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17542GATB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$2.4300 / $4.2600 | Buy Now |
DISTI #
MAX17542GATB+TCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 10TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7734 In Stock |
|
$2.5375 / $6.6900 | Buy Now |