Part Details for MAX17543ATP+ by Maxim Integrated Products
Overview of MAX17543ATP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17543ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2649
|
Newark | Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Tqfn-20, Supply Voltage Min:4.5V, Supply Voltage Max:42V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Switching Frequency:2.2Mhz, Product Range:Himalaya Seriesrohs Compliant: Yes |Maxim Integrated/analog Devices MAX17543ATP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
MAX17543ATP+-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
359 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
Part Details for MAX17543ATP+
MAX17543ATP+ CAD Models
MAX17543ATP+ Part Data Attributes
|
MAX17543ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17543ATP+
Maxim Integrated Products
Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX17543ATP+
This table gives cross-reference parts and alternative options found for MAX17543ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17543ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM46002QPWPRQ1 | Automotive Qualified 3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | MAX17543ATP+ vs LM46002QPWPRQ1 |
LM46002PWP | 3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | MAX17543ATP+ vs LM46002PWP |
MAX17503ATP+ | Switching Regulator, Current-mode, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | MAX17543ATP+ vs MAX17503ATP+ |
MAX17543ATP+ | 4.5V-42V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17543ATP+ vs MAX17543ATP+ |
MAX17503ATP+T | 4.5V-60V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17543ATP+ vs MAX17503ATP+T |
MAX17503ATP+ | 4.5V-60V, 2.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX17543ATP+ vs MAX17503ATP+ |
LM46002QPWPTQ1 | Automotive Qualified 3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | Texas Instruments | MAX17543ATP+ vs LM46002QPWPTQ1 |