Part Details for MAX17544EVKITB# by Analog Devices Inc
Overview of MAX17544EVKITB# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17544EVKITB#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17544EVKITB#
|
Mouser Electronics | Power Management IC Development Tools 4.5V 42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation RoHS: Compliant | 1 |
|
$74.7600 | Buy Now |
|
Analog Devices Inc | 3.5A, 60V, Synchronous Buck Re Min Qty: 1 Package Multiple: 1 | 8 |
|
$67.8800 / $71.4600 | Buy Now |
DISTI #
3928316
|
Farnell | EVALUATION KIT, 500KHZ, 7.5V-42V, 3.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$73.1076 | Buy Now |
Part Details for MAX17544EVKITB#
MAX17544EVKITB# CAD Models
MAX17544EVKITB# Part Data Attributes:
|
MAX17544EVKITB#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17544EVKITB#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |