Datasheets
MAX17548ATJ+ by:

Dual Switching Controller,

Part Details for MAX17548ATJ+ by Maxim Integrated Products

Overview of MAX17548ATJ+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX17548ATJ+

Part # Distributor Description Stock Price Buy
DISTI # 38AC1505
Newark Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Tqfn-32, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:42V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Tqfn, No. Of Pins:32Pins, Qualification:-, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17548ATJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25
  • 1 $7.3100
  • 10 $6.6000
$6.6000 / $7.3100 Buy Now
DISTI # MAX17548ATJ+-ND
DigiKey IC REG DUAL 32TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube 1
In Stock
  • 1 $9.0900
$9.0900 Buy Now
Rochester Electronics MAX17548 - 42V, Dual-Output, Synchronous Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 217
  • 1 $4.4300
  • 25 $4.3400
  • 100 $4.1700
  • 500 $3.9900
  • 1,000 $3.7700
$3.7700 / $4.4300 Buy Now

Part Details for MAX17548ATJ+

MAX17548ATJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX17548ATJ+ Part Data Attributes

MAX17548ATJ+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX17548ATJ+ Maxim Integrated Products Dual Switching Controller,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TQFN-32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 24 V
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX17548ATJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX17548ATJ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX17548ATJ+ would you like to use for your alert(s)?
  • Please alert me when MAX17548ATJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX17548ATJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX17548ATJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX17548ATJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX17548ATJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX17548ATJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: