Part Details for MAX17551AUBEVKIT# by Analog Devices Inc
Overview of MAX17551AUBEVKIT# by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX17551AUBEVKIT#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-17551AUBEVKIT#
|
Mouser Electronics | Power Management IC Development Tools Evkit for 50mA, 60V, Low Iq Synhcronous RoHS: Compliant | 2 |
|
$41.3200 | Buy Now |
|
Analog Devices Inc | Evkit for 50mA, 60V, Low Iq Sy Min Qty: 1 Package Multiple: 1 | 11 |
|
$38.9500 / $40.9100 | Buy Now |
|
Ameya Holding Limited | Evkit for 50mA, 60V, Low Iq Synhcronous Buck Regulator | 11 |
|
RFQ |
Part Details for MAX17551AUBEVKIT#
MAX17551AUBEVKIT# CAD Models
MAX17551AUBEVKIT# Part Data Attributes:
|
MAX17551AUBEVKIT#
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX17551AUBEVKIT#
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |