-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4V to 60V, 50mA, Ultra-Small, High Efficiency, Synchronous Step-Down DC-DC Converter, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9985
|
Newark | Dc-Dc Conv, 5V, 0.05A, Tdfn-8 Rohs Compliant: Yes |Analog Devices MAX17554BATA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1387 |
|
$1.1400 / $2.3200 | Buy Now |
DISTI #
700-MAX17554BATA+
|
Mouser Electronics | Switching Voltage Regulators Integrated 60V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Integrated 60V, 50mA, Ultra-Sm Min Qty: 1 Package Multiple: 1 | 994 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17554BATA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17554BATA+
Analog Devices Inc
4V to 60V, 50mA, Ultra-Small, High Efficiency, Synchronous Step-Down DC-DC Converter, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-05-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |