Part Details for MAX17557ATP+ by Analog Devices Inc
Overview of MAX17557ATP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17557ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17557ATP+
|
Mouser Electronics | Switching Controllers 4.5V to 60V, External FET Controller RoHS: Compliant | 1723 |
|
$3.4300 / $6.5000 | Buy Now |
DISTI #
V36:1790_26378089
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 2450kHz 20-Pin TQFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2234 | Americas - 215 |
|
$1.5930 / $2.9105 | Buy Now |
|
Analog Devices Inc | 4.5V to 60V, External FET Cont Min Qty: 1 Package Multiple: 1 | 3364 |
|
$2.7500 / $6.5000 | Buy Now |
|
Ameya Holding Limited | 3364 |
|
RFQ |
Part Details for MAX17557ATP+
MAX17557ATP+ CAD Models
MAX17557ATP+ Part Data Attributes:
|
MAX17557ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17557ATP+
Analog Devices Inc
4.5V to 60V, Synchronous Step-Down Controller, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Package Description | TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2450 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |